Add To Favorites
Product Overview
Digi-Key Part Number 751-1067-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TFBS4711-TR3

Description TXRX IRDA 115.2 KBIT/S - 6-SMD 1
Expanded Description 115.2kbs (SIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets TFBS4711
Design Resources Development Tool Selector
Online Catalog TFBS4711
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Data Rate 115.2kbs (SIR)
Supply Voltage 2.7 V ~ 5.5 V
Idle Current, Typ @ 25°C 75µA
Link Range, Low Power 1m
Orientation Side View
Operating Temperature -30°C ~ 85°C
Size 6.0mm x 3.0mm x 1.9mm
Standards IrPHY 1.2
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 751-1067-2
TFBS4711TR3

16:01:51 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.99500 4,987.50
5,000 1.92000 9,600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 751-1067-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: 4.09000
  • Digi-Reel® ? : 751-1067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback