Keywords:





Product Index > Sensors, Transducers > IrDA Transceiver Modules > TFBS4711-TR1

All prices are in US dollars.
Digi-Key Part Number751-1066-6-ND
Price BreakUnit PriceExtended Price
13.390003.39
102.9070029.07
252.6164065.41
1002.37410237.41
2502.13180532.95
5001.84110920.55
Quantity Available Digi-Key Stock: 2,511
Can ship immediately
Manufacturer

Manufacturer Part Number

TFBS4711-TR1

DescriptionTXRX IRDA 115.2 KBIT/S - 6-SMD 1
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
TXRX IRDA 115.2 KBIT/S - 6-SMD 1 | TFBS4711-TR1 | 751-1066-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TFBS4711
Product Photos tfbs4711-tr3
Standard Package1
CategorySensors, Transducers
FamilyIrDA Transceiver Modules
Series-
PackagingDigi-Reel®
Data Rate115.2kbs (SIR)
Supply Voltage2.7 V ~ 5.5 V
Idle Current, Typ @ 25° C75µA
Link Range, Low Power1m
OrientationSide View
Operating Temperature-30°C ~ 85°C
Size6.0mm x 3.0mm x 1.9mm
StandardsIrPHY 1.2
Shutdown*
Dynamic CatalogTFBS4711
Other Names751-1066-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1066-2-NDTFBS4711-TR1Tape & Reel (TR)2,000 - Immediate1.405051,000
751-1066-1-NDTFBS4711-TR1Cut Tape (CT)2,511 - Immediate3.390001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:26:39 5/26/2013 - Help With This Screen