Keywords:





Product Index > Sensors, Transducers > IrDA Transceiver Modules > TFBS4652-TR1

All prices are in US dollars.
Digi-Key Part Number751-1064-1-ND
Price BreakUnit PriceExtended Price
13.210003.21
102.8920028.92
252.6240065.60
1002.35620235.62
2502.14200535.50
5001.87426937.13
Quantity Available Digi-Key Stock: 3,788
Can ship immediately
Manufacturer

Manufacturer Part Number

TFBS4652-TR1

DescriptionTXRX IRDA 115.2KBIT SIDE 7-SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TXRX IRDA 115.2KBIT SIDE 7-SMD | TFBS4652-TR1 | 751-1064-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TFBS4652
Product Photos TFBS4652-TR1
Standard Package1
CategorySensors, Transducers
FamilyIrDA Transceiver Modules
Series-
PackagingCut Tape (CT)
Data Rate115.2kbs (SIR)
Supply Voltage2.4 V ~ 3.6 V
Idle Current, Typ @ 25° C75µA
Link Range, Low Power50cm
OrientationSide View
Operating Temperature-25°C ~ 85°C
Size6.8mm x 2.8mm x 1.6mm
StandardsIrPHY 1.4
Shutdown*
Dynamic CatalogTFBS4650 and TFBS4652
Other Names751-1064-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1064-2-NDTFBS4652-TR1Tape & Reel (TR)2,000 - Immediate1.499401,000
751-1064-6-NDTFBS4652-TR1Digi-Reel®3,788 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:03:12 6/20/2013 - Help With This Screen