Add To Favorites
Product Overview
Digi-Key Part Number 751-1062-6-ND
Quantity Available 3,333
Can ship immediately
Manufacturer

Manufacturer Part Number

TFBS4650-TR1

Description TXRX IRDA 115.2KBIT SIDE 7-SMD
Expanded Description 115.2kbs (SIR) IRDA Transceiver Side View
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TFBS4650
Design Resources Development Tool Selector
Online Catalog TFBS4650 and TFBS4652
Product Attributes Select All
Categories
Manufacturer

Vishay Semiconductor Opto Division

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Data Rate 115.2kbs (SIR)
Supply Voltage 2.4 V ~ 3.6 V
Idle Current, Typ @ 25°C 75µA
Link Range, Low Power 50cm
Orientation Side View
Operating Temperature -25°C ~ 85°C
Size 6.8mm x 2.8mm x 1.6mm
Standards IrPHY 1.4
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 751-1062-6

01:17:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 2.94200 29.42
25 2.78120 69.53
100 2.41020 241.02
250 2.28660 571.65
500 2.05176 1,025.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1062-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 1.68000
  • Cut Tape (CT) ? : 751-1062-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,333 - Immediate
  • Unit Price: 3.28000
Send Feedback