Keywords:





Product Index > Sensors, Transducers > Phototransistors > TEMT1000

All prices are in US dollars.
Digi-Key Part Number751-1052-6-ND
Price BreakUnit PriceExtended Price
10.850000.85
100.733007.33
250.6564016.41
1000.5790057.90
2500.50180125.45
5000.42460212.30
Quantity Available Digi-Key Stock: 11,432
Can ship immediately
Manufacturer

Manufacturer Part Number

TEMT1000

DescriptionPHOTOTRANSISTOR 950NM 1.9MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
PHOTOTRANSISTOR 950NM 1.9MM | TEMT1000 | 751-1052-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TEMT1000,1020,1030,1040
Product Photos TEMT1000
Catalog Drawings Reverse Gull Wing SMD
Standard Package1
CategorySensors, Transducers
FamilyPhototransistors
Series*
Voltage - Collector Emitter Breakdown (Max)70V
Current - Collector (Ic) (Max)50mA
Current - Dark (Id) (Max)200nA
Wavelength950nm
Viewing Angle30°
Power - Max100mW
Mounting TypeSurface Mount
OrientationTop View
Package / Case1.9mm Dia, Reverse Gull Wing
Dynamic CatalogTEMT10xx Silicon NPN Phototransistor
Other Names751-1052-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1052-2-NDTEMT1000Tape & Reel (TR)11,000 - Immediate0.308801,000
751-1052-1-NDTEMT1000Cut Tape (CT)11,432 - Immediate0.850001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:59:07 5/20/2013 - Help With This Screen