Keywords:





Product Index > Sensors, Transducers > Photodiodes > TEMD5020X01

All prices are in US dollars.
Digi-Key Part Number751-1047-6-ND
Price BreakUnit PriceExtended Price
11.530001.53
101.3700013.70
251.2092030.23
1001.08810108.81
2500.94704236.76
5000.84630423.15
Quantity Available Digi-Key Stock: 8,155
Can ship immediately
Manufacturer

Manufacturer Part Number

TEMD5020X01

DescriptionPHOTODIODE PIN HI SPEED MINI SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
PHOTODIODE PIN HI SPEED MINI SMD | TEMD5020X01 | 751-1047-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TEMD5020X01
Product Photos TEMD5020X01
Catalog Drawings Photo Diode Mini SMD
Standard Package1
CategorySensors, Transducers
FamilyPhotodiodes
Series-
Wavelength900nm
Color - Enhanced-
Spectral Range430nm ~ 1100nm
Diode TypePIN
Responsivity @ nm-
Response Time100ns
Voltage - DC Reverse (Vr) (Max)60V
Current - Dark (Typ)2nA
Active Area4.4mm²
Viewing Angle130°
Operating Temperature-40°C ~ 100°C
Package / Case4-SMD, No Lead
Dynamic CatalogSilicon PIN Photodiode
Other Names751-1047-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1047-2-NDTEMD5020X01Tape & Reel (TR)6,000 - Immediate0.604501,500
751-1047-1-NDTEMD5020X01Cut Tape (CT)8,155 - Immediate1.530001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:17:57 5/21/2013 - Help With This Screen