Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number TEF6614T/V1,518-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TEF6614T/V1,518

Description IC TUNER CAR RADIO AM/FM 32SO
Expanded Description - RF Receiver AM, FM, RDS PCB, Surface Mount 32-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TEF6614T Overview
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency -
Sensitivity -
Data Rate (Max) -
Modulation or Protocol AM, FM, RDS
Applications AM/FM Radio Receiver
Current - Receiving -
Data Interface PCB, Surface Mount
Memory Size -
Antenna Connector PCB, Surface Mount
Features -
Voltage - Supply 8.5V
Operating Temperature -
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SO
 
Additional Resources
Standard Package ? 1,000
Other Names 935288164518
TEF6614TV1518

11:42:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 6.53133 6,531.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : TEF6614T/V1,512-ND
  • Minimum Quantity: 960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.01513
Send Feedback