Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - PFC (Power Factor Correction) > TEA1791AT/N1,118

All prices are in US dollars.
Digi-Key Part Number568-5964-6-ND
Price BreakUnit PriceExtended Price
11.080001.08
100.957009.57
250.8640021.60
1000.7560075.60
2500.66300165.75
5000.58800294.00
1,0000.46500465.00
Quantity Available Digi-Key Stock: 841
Can ship immediately
Manufacturer

Manufacturer Part Number

TEA1791AT/N1,118

DescriptionIC CTLR SYNC RECTIFIER 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC CTLR SYNC RECTIFIER 8SOIC | TEA1791AT/N1,118 | 568-5964-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TEA1791AT
Product Photos 8-SOIC
Product Training Modules GreenChip Synchronous Rectification Control Family of ICs
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - PFC (Power Factor Correction)
SeriesGreenChip™
PackagingDigi-Reel®
ModeDiscontinuous Conduction (DCM)
Frequency - Switching-
Current - Startup-
Voltage - Supply8.5 V ~ 38 V
Operating Temperature-
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SO
Dynamic CatalogPFC (Power Factor Correction)
Other Names568-5964-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-5964-2-NDTEA1791AT/N1,118Tape & Reel (TR)00.420002,500
568-5964-1-NDTEA1791AT/N1,118Cut Tape (CT)841 - Immediate1.080001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:25:02 5/22/2013 - Help With This Screen