Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers > TEA1533AT/N1,518

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number568-2338-6-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TEA1533AT/N1,518

DescriptionIC CTRLR SMPS GREEN OVP 14SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
IC CTRLR SMPS GREEN OVP 14SOIC | TEA1533AT/N1,518 | 568-2338-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TEA1533T/AT
Product Photos 14-SOIC
Product Training Modules GreenChip Off Line SMPS
Intro to GreenChip & STARplug
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - AC DC Converters, Offline Switchers
SeriesGreenChip™ II
PackagingDigi-Reel®
Output IsolationIsolated
Frequency Range20kHz ~ 205kHz
Voltage - Input8.7 V ~ 20 V
Voltage - Breakdown650V
Voltage - Output11.5V
Power (Watts)250W
Operating Temperature-20°C ~ 145°C
Package / Case14-SOIC (0.154", 3.90mm Width)
Supplier Device Package14-SO
Other Names568-2338-6
Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for five (5) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
954-TEA1533AT/N1518-CHPTEA1533AT/N1,518Tape & Reel (TR)402,500 - Immediate0.535082,500
Non-Stock

15:52:12 5/19/2013 - Help With This Screen