• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number TDGL014-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDGL014

Description MODULE DIGILENT PMODOLED
Expanded Description SSD1306 - Displays, OLED Display Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Design Resources Development Tool Selector
PCN Packaging Label and Packing Changes 23/Sep/2015
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Part Status Active
Main Purpose Displays, OLED Display
Embedded -
Utilized IC / Part SSD1306
Primary Attributes 0.9" 128x32
Secondary Attributes SPI Interface
Supplied Contents Board
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

08:21:36 3/29/2017

Send Feedback