• Obsolete item.
Product Overview
Digi-Key Part Number TDA8933BTW/N2,518-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDA8933BTW/N2,518

Description IC AMP AUDIO 20.6W STER 32TSSOP
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets TDA8933B
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 20.6W x 1 @ 16 Ohm; 10.3W x 2 @ 8 Ohm
Voltage - Supply 10 V ~ 36 V, ±5 V ~ 18 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-HTSSOP
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
 
Additional Resources
Standard Package ? 2,000
Other Names 935285222518
TDA8933BTW/N2-T
TDA8933BTW/N2-T-ND

00:16:52 2/28/2017

Send Feedback