• Obsolete item.
Product Overview
Digi-Key Part Number TDA8351/N6,112-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDA8351/N6,112

Description IC DC COUPLED V-DEFL 9-SIL
Expanded Description IC 9-SIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TDA8351
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series *
Packaging ? Tube ?
Part Status Obsolete
Mounting Type Through Hole
Package / Case 9-SIP
Supplier Device Package 9-SIL
 
Additional Resources
Standard Package ? 552
Other Names 935262204112
TDA8351U
TDA8351U-ND

04:13:34 1/18/2017

Send Feedback