• Obsolete item.
Product Overview
Digi-Key Part Number TDA8350Q/N6,112-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDA8350Q/N6,112

Description IC DC COUPLED V-DEFL 13-SIL
Expanded Description IC 13-PDBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TDA8350Q
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series *
Packaging ? Tube ?
Part Status Obsolete
Mounting Type Through Hole
Package / Case 13-SIP Formed Leads
Supplier Device Package 13-PDBS
 
Additional Resources
Standard Package ? 23
Other Names 935262194112
TDA8350QU
TDA8350QU-ND

04:36:30 3/26/2017

Send Feedback