Add To Favorites
Product Overview
Digi-Key Part Number 568-10301-6-ND
Quantity Available 2,797
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA5051AT/C1,518

Description IC HOME AUTOMATION MODEM 16SOIC
Expanded Description 1.2k Modem ASK over Home Power Lines 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Data Format ASK over Home Power Lines
Baud Rates 1.2k
Voltage - Supply 4.75 V ~ 5.25 V
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10301-6

15:52:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 5.60
10 5.02500 50.25
100 4.11740 411.74
500 3.50510 1,752.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10301-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.87000
  • Cut Tape (CT) ? : 568-10301-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,797 - Immediate
  • Unit Price: 5.60000
  • Tube ? : 568-1136-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,873 - Immediate
  • Unit Price: 5.43000
Send Feedback