Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number TD62083AFNGNELTR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TD62083AFNG,N,EL

Description IC DRIVER DARL SINK 8-CH 18-SSOP
Expanded Description 8/0 Driver 18-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TD62083,84(AFNG)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Driver
Protocol -
Number of Drivers/Receivers 8/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names TD62083AFNG (O,N,EL
TD62083AFNG(5,S,EL)
TD62083AFNG(O,N,EL
TD62083AFNG(O,N,EL)
TD62083AFNG(ONELTR
TD62083AFNG(ONELTR-ND
TD62083AFNGONEL
TD62083AFNGTR
TD62083AFNGTR-ND

06:43:07 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.34800 696.00
6,000 0.32400 1,944.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TD62083AFNGNELCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,799 - Immediate
  • Unit Price: 0.99000
Send Feedback