• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number TD62083AFNGNELDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TD62083AFNG,N,EL

Description IC DRIVER DARL SINK 8-CH 18-SSOP
Expanded Description 8/0 Driver 18-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TD62083,84(AFNG)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Driver
Protocol -
Number of Drivers/Receivers 8/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TD62083AFNG(ONELDKR
TD62083AFNG(ONELDKR-ND
TD62083AFNGDKR
TD62083AFNGDKR-ND

17:31:06 1/17/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TD62083AFNGNELTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.34800
  • Cut Tape (CT) ? : TD62083AFNGNELCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,284 - Immediate
  • Unit Price: 0.99000
Send Feedback