Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TD62083AFNGNELCT-ND
Quantity Available 2,697
Can ship immediately
Manufacturer

Manufacturer Part Number

TD62083AFNG,N,EL

Description IC DRIVER DARL SINK 8-CH 18-SSOP
Expanded Description 8/0 Driver 18-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TD62083,84(AFNG)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Driver
Protocol -
Number of Drivers/Receivers 8/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 18-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TD62083AFNG(ONELCT
TD62083AFNG(ONELCT-ND
TD62083AFNGCT
TD62083AFNGCT-ND

01:38:51 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 0.99
10 0.86500 8.65
25 0.76640 19.16
100 0.66740 66.74
250 0.58092 145.23
500 0.49440 247.20
1,000 0.39552 395.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TD62083AFNGNELTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.34800
Send Feedback