• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number TD62003AFGNELDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TD62003AFG,N,EL

Description IC DRIVER DARL SNK TTL 7CH 16SOP
Expanded Description 7/0 Driver 16-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-21568-6-ND ULQ2003AQDRQ1 Texas Instruments Digi-Reel® ? 2,043 - Immediate
Digi-Reel® 1
497-2361-6-ND ULQ2004D1013TR STMicroelectronics Digi-Reel® ? 6,324 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets TD62003,4APG,AFG
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Driver
Protocol -
Number of Drivers/Receivers 7/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 0 V ~ 50 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.173", 4.40mm Width)
Supplier Device Package 16-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TD62003AFG(ONEL)DKR
TD62003AFG(ONEL)DKR-ND
TD62003AFGDKR
TD62003AFGDKR-ND

21:03:59 2/19/2017

Send Feedback