Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photointerrupters - Slot Type - Transistor Output > TCUT1300X01

All prices are in US dollars.
Digi-Key Part Number751-1040-2-ND
Price BreakUnit PriceExtended Price
2,0000.780301,560.60
6,0000.751404,508.40
10,0000.722507,225.00
50,0000.6936034,680.00
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCUT1300X01

DescriptionSENSOR OPTO SLOT 3MM TRANS SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR OPTO SLOT 3MM TRANS SMD | TCUT1300X01 | 751-1040-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCUT1300X01
Product Photos TCUT1300X01
Catalog Drawings TC(P,U)T1300X01
Standard Package2,000
CategorySensors, Transducers
FamilyOptical Sensors - Photointerrupters - Slot Type - Transistor Output
Series-
PackagingTape & Reel (TR)
Sensing Distance0.118" (3mm)
Sensing MethodTransmissive
Output ConfigurationPhototransistor
Current - DC Forward (If)25mA
Current - Collector (Ic) (Max)20mA
Voltage - Collector Emitter Breakdown (Max)20V
Response Time20µs, 30µs
Mounting TypeSurface Mount
Package / Case6-SMD
TypeUnamplified
Operating Temperature-40°C ~ 105°C
Dynamic CatalogTCPT1300X01 and TCUT1300X01
Other Names751-1040-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1040-1-NDTCUT1300X01Cut Tape (CT)1,729 - Immediate2.020001
751-1040-6-NDTCUT1300X01Digi-Reel®1,729 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:20:50 6/20/2013 - Help With This Screen