Add To Favorites
Product Overview
Digi-Key Part Number TCS37725FNCT-ND
Quantity Available 12,882
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS37725FN

Description IC COLOR CONV LIGHT-DGTL 6-DFN
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TCS3772
Video File ams Color Sensor Candy Sorter – Another Geek Moment | DigiKey
Design Resources Development Tool Selector
Online Catalog TCS3772
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Proximity Detection, Sleep Mode
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 330µA @ 3V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
You May Also Be Interested In
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.93000
  • TCS34725FNCT-ND
  • TCS34715FN - ams | TCS34715FNCT-ND DigiKey Electronics
  • TCS34715FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.39000
  • TCS34715FNCT-ND
  • TCS37717FN - ams | TCS37717FNCT-ND DigiKey Electronics
  • TCS37717FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.70000
  • TCS37717FNCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS37725FNCT

22:40:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.93000 3.93
5 3.46600 17.33
10 3.06100 30.61
25 2.48320 62.08
50 2.19460 109.73
100 2.13680 213.68
500 1.79026 895.13
1,000 1.67475 1,674.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS37725FNTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: 1.47000
  • Digi-Reel® ? : TCS37725FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,882 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback