Add To Favorites
Product Overview
Digi-Key Part Number TCS37717FNCT-ND
Quantity Available 3,632
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS37717FN

Description IC COLOR CONV LIGHT-DGTL 6-DFN
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Proximity Detection, Sleep Mode 6-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TCS3771
Video File ams Color Sensor Candy Sorter – Another Geek Moment | DigiKey
Design Resources Development Tool Selector
PCN Assembly/Origin Test Location Move 09/Oct/2015
Online Catalog TCS37717FN
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Proximity Detection, Sleep Mode
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 330µA @ 3V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
For Use With
  • Photo Not Available
  • TCS3771-DB
  • ams
  • EVAL BOARD FOR TCS3771
  • Unit Price 48.00000
  • TCS3771-DB-ND
You May Also Be Interested In
  • TMD37823 - ams | TMD37823CT-ND DigiKey Electronics
  • TMD37823
  • ams
  • SENSOR OPTO PROXIMITY/DGTL COLOR
  • Unit Price 3.93000
  • TMD37823CT-ND
Additional Resources
Standard Package ? 1
Other Names TCS37717-FNCT
TCS37717-FNCT-ND

18:37:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 3.70
5 3.26800 16.34
10 2.88600 28.86
25 2.34120 58.53
50 2.06920 103.46
100 2.01470 201.47
500 1.68796 843.98
1,000 1.57905 1,579.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS37717FNTR-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 1.43550
  • Digi-Reel® ? : TCS37717FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,632 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback