• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number TCS34717-FNDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCS34717FN

Description IC COLOR CONV LIGHT-DGTL 6-DFN
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Sleep Mode 6-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Discontinued at Digi-Key
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sleep Mode
Voltage - Supply 2.7 V ~ 3.3 V
Current - Supply (Max) 330µA @ 3V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
For Use With
  • TCS3471EVM - ams | TCS3471EVM-ND DigiKey Electronics
  • TCS3471EVM
  • ams
  • EVAL MODULE FOR TCS3471
  • Unit Price 151.25000
  • TCS3471EVM-ND
  • Photo Not Available
  • TCS3471-DB
  • ams
  • EVAL BOARD FOR TCS3471
  • Unit Price 48.00000
  • TCS3471-DB-ND
You May Also Be Interested In
  • TCS34715FN - ams | TCS34715FNCT-ND DigiKey Electronics
  • TCS34715FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.39000
  • TCS34715FNCT-ND
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.93000
  • TCS34725FNCT-ND
  • TCS34727FN - ams | TCS34727FNCT-ND DigiKey Electronics
  • TCS34727FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.93000
  • TCS34727FNCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS34717-FNDKR

11:50:56 3/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS34717-FNTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 3,500 - Immediate
  • Unit Price: 1.27600
  • Cut Tape (CT) ? : TCS34717-FNCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 68 - Immediate
  • Unit Price: 3.39000
Send Feedback