Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TCS3414-FNTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCS3414FN

Description IC COLOR SENSOR DGTL PROGR 6-DFN
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Part Status Last Time Buy
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sync Input
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 11mA @ 3.6V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,500
Other Names 300110002
TCS3414-FN
TCS3414-FNTR

22:26:39 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 1.80600 6,321.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TCS3414-FNCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,789 - Immediate
  • Unit Price: 4.82000
  • Digi-Reel® ? : TCS3414-FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,789 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback