Add To Favorites
Product Overview
Digi-Key Part Number TCS3414-FNDKR-ND
Quantity Available 2,789
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS3414FN

Description IC COLOR SENSOR DGTL PROGR 6-DFN
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Part Status Active
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sync Input
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 11mA @ 3.6V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCS3414-FNDKR

00:29:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
5 4.25800 21.29
10 3.76000 37.60
25 3.05080 76.27
50 2.69620 134.81
100 2.62520 262.52
500 2.19946 1,099.73
1,000 2.05755 2,057.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS3414-FNTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.80600
  • Cut Tape (CT) ? : TCS3414-FNCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,789 - Immediate
  • Unit Price: 4.82000
Send Feedback