Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TCS3414-FNCT-ND
Quantity Available 14
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS3414FN

Description IC COLOR SENSOR DGTL PROGR 6-DFN
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-SMD Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Last Time Buy
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sync Input
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 11mA @ 3.6V
Operating Temperature -30°C ~ 70°C
Package / Case 6-SMD Module
 
For Use With
You May Also Be Interested In
  • TCS34715FN - ams | TCS34715FNCT-ND DigiKey Electronics
  • TCS34715FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.39000
  • TCS34715FNCT-ND
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.93000
  • TCS34725FNCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS3414-FNCT

10:12:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
5 4.25800 21.29
10 3.76000 37.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS3414-FNTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.80600
  • Digi-Reel® ? : TCS3414-FNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback