• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TCS3414-CSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCS3414CS

Description IC COLOR SENSOR DGTL 6CHIPSCALE
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Last Time Buy
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sync Input
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 11mA @ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 6-BGA
 
For Use With
You May Also Be Interested In
  • TCS34715FN - ams | TCS34715FNCT-ND DigiKey Electronics
  • TCS34715FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.39000
  • TCS34715FNCT-ND
  • TCS3414EVM2 - ams | TCS3414EVM2-ND DigiKey Electronics
  • TCS3414EVM2
  • ams
  • EVAL MODULE 2 FOR TCS3414
  • Unit Price 206.25000
  • TCS3414EVM2-ND
Additional Resources
Standard Package ? 1
Other Names TCS3414-CSDKR

16:48:08 3/29/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS3414-CSTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31000
Send Feedback