Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TCS3414-CSCT-ND
Quantity Available 3,307
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS3414CS

Description IC COLOR SENSOR DGTL 6CHIPSCALE
Expanded Description Color Sensor 16 b Gain Control, Interrupt, Sync Input 6-BGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Part Status Last Time Buy
Output I²C
Resolution (Bits) 16 b
Features Gain Control, Interrupt, Sync Input
Voltage - Supply 2.7 V ~ 3.6 V
Current - Supply (Max) 11mA @ 3.6V
Operating Temperature -40°C ~ 85°C
Package / Case 6-BGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCS3414-CSCT

19:38:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.17000 6.17
5 5.44600 27.23
10 4.81000 48.10
25 3.90240 97.56
50 3.44860 172.43
100 3.35780 335.78
500 2.81326 1,406.63
1,000 2.63175 2,631.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS3414-CSTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31000
Send Feedback