Add To Favorites
Product Overview
Digi-Key Part Number TCS3200D-TRDKR-ND
Quantity Available 6,475
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS3200D-TR

Description IC COLOR SENSOR LIGHT-FREQ 8SOIC
Expanded Description Color Sensor Auto Power Down 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets TCS3200,210
Video File ams Color Sensor Candy Sorter – Another Geek Moment | DigiKey
Design Resources Development Tool Selector
PCN Design/Specification Leadframe 03/Aug/2016
Online Catalog TCS3200 and TCS3210
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Output Frequency
Resolution (Bits) -
Features Auto Power Down
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply (Max) 2mA @ 5V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
For Use With
  • Photo Not Available
  • SEN0101
  • DFRobot
  • TCS3200 COLOR SENSOR
  • Unit Price 7.90000
  • 1738-1035-ND
You May Also Be Interested In
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.93000
  • TCS34725FNCT-ND
  • TMD37003M - ams | TMD37003MCT-ND DigiKey Electronics
  • TMD37003M
  • ams
  • SENSOR MOD
  • Unit Price 3.44000
  • TMD37003MCT-ND
  • TCS34715FN - ams | TCS34715FNCT-ND DigiKey Electronics
  • TCS34715FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.39000
  • TCS34715FNCT-ND
  • TCS37717FN - ams | TCS37717FNCT-ND DigiKey Electronics
  • TCS37717FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.70000
  • TCS37717FNCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS3200-D-TRDKR
TCS3200-D-TRDKR-ND

10:54:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.56000 4.56
5 4.02600 20.13
10 3.55600 35.56
25 2.88520 72.13
50 2.54980 127.49
100 2.48270 248.27
500 2.08010 1,040.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS3200D-TRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.76900
  • Cut Tape (CT) ? : TCS3200D-TRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,475 - Immediate
  • Unit Price: 4.56000
Send Feedback