• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TCS3103FNDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCS3103FN

Description IC COLOR SENSOR LIGHT-VOLT 4-DFN
Expanded Description Color Sensor Gain Control 6-VFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

AMS-TAOS USA Inc.

Series -
Part Status Last Time Buy
Output Voltage, RGB
Resolution (Bits) -
Features Gain Control
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 500µA @ 5V
Operating Temperature -30°C ~ 70°C
Package / Case 6-VFDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TCS3103FNDKR

18:49:15 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS3103FNTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.85500
  • Cut Tape (CT) ? : TCS3103FNCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,152 - Immediate
  • Unit Price: 2.32000
Send Feedback