Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number TCS3103FNCT-ND
Quantity Available 2,135
Can ship immediately
Manufacturer

Manufacturer Part Number

TCS3103FN

Description IC COLOR SENSOR LIGHT-VOLT 4-DFN
Expanded Description Color Sensor Gain Control 6-VFDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Last Time Buy
Output Voltage, RGB
Resolution (Bits) -
Features Gain Control
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 500µA @ 5V
Operating Temperature -30°C ~ 70°C
Package / Case 6-VFDFN
 
You May Also Be Interested In
  • TCS34725FN - ams | TCS34725FNCT-ND DigiKey Electronics
  • TCS34725FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.93000
  • TCS34725FNCT-ND
  • TCS34715FN - ams | TCS34715FNCT-ND DigiKey Electronics
  • TCS34715FN
  • ams
  • IC COLOR CONV LIGHT-DGTL 6-DFN
  • Unit Price 3.39000
  • TCS34715FNCT-ND
  • TCS3200D-TR - ams | TCS3200D-TRCT-ND DigiKey Electronics
  • TCS3200D-TR
  • ams
  • IC COLOR SENSOR LIGHT-FREQ 8SOIC
  • Unit Price 4.56000
  • TCS3200D-TRCT-ND
Additional Resources
Standard Package ? 1
Other Names TCS3103FNCT

13:43:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
5 2.19400 10.97
10 1.88100 18.81
25 1.50480 37.62
50 1.37940 68.97
100 1.25400 125.40
500 1.09726 548.63
1,000 0.97185 971.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TCS3103FNTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.85500
Send Feedback