Keywords:





Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output > TCMT1600

All prices are in US dollars.
Digi-Key Part Number751-1374-6-ND
Price BreakUnit PriceExtended Price
10.730000.73
100.631006.31
250.5644014.11
1000.4980049.80
2500.43160107.90
5000.36520182.60
1,0000.29050290.50
Quantity Available Digi-Key Stock: 33,770
Can ship immediately
Manufacturer

Manufacturer Part Number

TCMT1600

DescriptionOPTOCPL PHOTOTRANS 1CH 300% 4SOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
OPTOCPL PHOTOTRANS 1CH 300% 4SOP | TCMT1600 | 751-1374-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCMT1600_4600
Product Photos TC Series 4-SOP
Standard Package1
CategoryIsolators
FamilyOptoisolators - Transistor, Photovoltaic Output
Series-
PackagingDigi-Reel®
Number of Channels1
Input TypeAC, DC
Voltage - Isolation3750Vrms
Current Transfer Ratio (Min)80% @ 5mA
Current Transfer Ratio (Max)300% @ 5mA
Voltage - Output70V
Current - Output / Channel50mA
Current - DC Forward (If)±60mA
Vce Saturation (Max)300mV
Output TypeTransistor
Mounting TypeSurface Mount
Package / Case4-SOIC (0.170", 4.40mm)
Dynamic CatalogTCMT1600 Series
Other Names751-1374-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
751-1374-1-NDTCMT1600Cut Tape (CT)33,770 - Immediate0.730001
751-1374-2-NDTCMT1600Tape & Reel (TR)33,000 - Immediate0.240703,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:31:29 5/18/2013 - Help With This Screen