• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number TCM9001MD(ES)-ND
Price Break Unit Price Extended Price
1,000 6.87500 6,875.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 24 Weeks
Manufacturer Part Number

TCM9001MD(ES)

Description SENSOR IMAGE CMOS CAMERACUBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets TCM9001MD
Standard Package ? 1
Category

Sensors, Transducers

Family

Image Sensors, Camera

Series -
Packaging ? Tray?
Type CMOS
Pixel Size 2.2µm x 2.2µm
Active Pixel Array 648H x 492V
Frames per Second 30
Voltage - Supply 1.8V, 2.8V
Package / Case Module
Supplier Device Package Module
Operating Temperature -20°C ~ 60°C (TA)
Other Names TCM9001MD
TCM9001MD-ND
Customers who are interested in this product are also interested in:
  • 397 - Adafruit Industries LLC | 1528-1401-ND DigiKey Electronics
  • 397
  • Adafruit Industries LLC
  • TTL SERIAL JPEG CAMERA NTSC VID
  • Unit Price 39.95000
  • 500-0690-00 - FLIR | 500-0690-00-ND DigiKey Electronics
  • 500-0690-00
  • FLIR
  • CAMERA IR 80X60 25 DEGREE 9HZ
  • Unit Price 183.00000
  • UCAM-II - 4D Systems Pty Ltd | 1613-1078-ND DigiKey Electronics
  • UCAM-II
  • 4D Systems Pty Ltd
  • MODULE MICRO SERIAL JPEG CAMERA
  • Unit Price 49.00000
  • OVM7690-R20A - OmniVision Technologies Inc | 884-1019-1-ND DigiKey Electronics
  • OVM7690-R20A
  • OmniVision Technologies Inc
  • SENSOR CAMERA CMOS 20CAMERACUBE
  • Unit Price 8.78000
  • TSL1412S - AMS-TAOS USA Inc. | TSL1412-S-ND DigiKey Electronics
  • TSL1412S
  • AMS-TAOS USA Inc.
  • IC LINEAR SENSOR ARRAY 1536X1
  • Unit Price 45.16000

07:00:04 5/28/2016