Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Supervisors > TCM809ZVNB713

All prices are in US dollars.
Digi-Key Part NumberTCM809ZVNB713DKR-ND
Price BreakUnit PriceExtended Price
10.410000.41
100.340003.40
250.290007.25
1000.2600026.00
Quantity Available Digi-Key Stock: 5,215
Can ship immediately
Manufacturer

Manufacturer Part Number

TCM809ZVNB713

DescriptionIC RESET MONITOR 2.32V SOT23B-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC RESET MONITOR 2.32V SOT23B-3 | TCM809ZVNB713 | TCM809ZVNB713DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCM809, 810
Product Photos SOT-23
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Supervisors
Series-
PackagingDigi-Reel®
TypeSimple Reset/Power-On Reset
Number of Voltages Monitored1
OutputPush-Pull, Totem Pole
ResetActive Low
Reset Timeout140 ms Minimum
Voltage - Threshold2.32V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Dynamic CatalogSimple Reset/Power-On Reset
Other NamesTCM809ZVNB713DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TCM809ZVNB713TR-NDTCM809ZVNB713Tape & Reel (TR)3,000 - Immediate0.260003,000
TCM809ZVNB713CT-NDTCM809ZVNB713Cut Tape (CT)5,215 - Immediate0.410001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:20:09 6/19/2013 - Help With This Screen