Keywords:





Product Index > Isolators > Optoisolators - Transistor, Photovoltaic Output > TCLT1003

All prices are in US dollars.
Digi-Key Part NumberTCLT1003DKR-ND
Price BreakUnit PriceExtended Price
10.690000.69
100.597005.97
250.5340013.35
1000.4710047.10
2500.40820102.05
5000.34540172.70
1,0000.27475274.75
Quantity Available Digi-Key Stock: 7,006
Can ship immediately
Manufacturer

Manufacturer Part Number

TCLT1003

DescriptionOPTOCOUPLER PHOTOTRANS 200% 4SOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
OPTOCOUPLER PHOTOTRANS 200% 4SOP | TCLT1003 | TCLT1003DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCLT100. Series
Product Photos TC Series 4-SOP
Featured Product TCLT100z Series Optocouplers
Standard Package1
CategoryIsolators
FamilyOptoisolators - Transistor, Photovoltaic Output
Series-
PackagingDigi-Reel®
Number of Channels1
Input TypeDC
Voltage - Isolation5000Vrms
Current Transfer Ratio (Min)34% @ 1mA
Current Transfer Ratio (Max)200% @ 10mA
Voltage - Output70V
Current - Output / Channel50mA
Current - DC Forward (If)60mA
Vce Saturation (Max)300mV
Output TypeTransistor
Mounting TypeSurface Mount
Package / Case4-SMD, Gull Wing
Dynamic CatalogTCLT100x Series
Other NamesTCLT1003DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
TCLT1003TR-NDTCLT1003Tape & Reel (TR)6,000 - Immediate0.227653,000
TCLT1003CT-NDTCLT1003Cut Tape (CT)7,006 - Immediate0.690001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

8:50:03 5/24/2013 - Help With This Screen