Add To Favorites
Product Overview
Digi-Key Part Number 296-24857-2-ND
Quantity Available 18,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA9555RTWR

Description IC I/O EXPANDER I2C 16B 24WQFN
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Clock Frequency 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-24857-2

13:13:40 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.63280 1,898.40
6,000 0.60116 3,606.96
15,000 0.57856 8,678.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-24857-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,054 - Immediate
  • Unit Price: 1.54000
  • Digi-Reel® ? : 296-24857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,054 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback