Add To Favorites
Product Overview
Digi-Key Part Number 296-28120-6-ND
Quantity Available 3,695
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TCA9554APWR

Description IC I/O EXPANDER I2C 8BIT 16TSSOP
Expanded Description I/O Expander 8 I²C, SMBus 100kHz 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 100kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28120-6

09:05:34 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
10 1.17300 11.73
100 0.91480 91.48
500 0.75656 378.28
1,000 0.59830 598.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28120-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.54040
  • Cut Tape (CT) ? : 296-28120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,695 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: 1.31000
Send Feedback