Add To Favorites
Product Overview
Digi-Key Part Number 296-34905-6-ND
Quantity Available 11,025
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TCA9548APWR

Description IC I2C SW 8CH W/RESET 24TSSOP
Expanded Description Bus Switch 1 x 8:1 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TCA
Packaging ? Digi-Reel® ?
Part Status Active
Type Bus Switch
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34905-6

11:45:48 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.49900 14.99
100 1.16840 116.84
500 0.96628 483.14
1,000 0.76415 764.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34905-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 0.69020
  • Cut Tape (CT) ? : 296-34905-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,025 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.68000
Send Feedback