All prices are in US dollars.
Digi-Key Part Number 296-25223-6-ND
Price Break Unit Price Extended Price
1 2.64000 2.64
10 2.36700 23.67
100 1.89870 189.87
500 1.56060 780.30
1,000 1.29183 1,291.83
Quantity Available Digi-Key Stock: 2,112
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA8418RTWR

Description IC KEYPAD SCAN DEVICE I2C 24WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCA8418
Product Photos 24-WQFN Exp Pad
PCN Design/Specification Datasheet Update 25/Jun/2014
Design Change 18/Aug/2014
Manufacturer Product Page TCA8418RTWR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Integrated Circuits (ICs)

Family

Interface - Specialized

Series -
Packaging ? Digi-Reel®?
Applications PDA's, Portable Audio/Video, Smartphones
Interface I²C, 2-Wire Serial
Voltage - Supply 1.65 V ~ 3.6 V
Package / Case 24-WQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
Online Catalog Texas Instruments
Other Names 296-25223-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-25223-2-ND TCA8418RTWR Texas Instruments Tape & Reel (TR)? 0
1.17045 3,000
296-25223-1-ND TCA8418RTWR Texas Instruments Cut Tape (CT)? 2,112 - Immediate
2.64000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • BSS84-7-F - Diodes Incorporated | BSS84-FDICT-ND DigiKey Electronics
  • BSS84-7-F
  • Diodes Incorporated
  • MOSFET P-CH 50V 130MA SOT23-3
  • Unit Price 0.24000
  • MIC2026-1YM-TR - Microchip Technology | 576-1059-1-ND DigiKey Electronics
  • MIC2026-1YM-TR
  • Microchip Technology
  • IC SW DISTRIBUTION 2CHAN 8SOIC
  • Unit Price 1.00000
  • MIC5365-1.8YD5-TR - Microchip Technology | 576-4082-1-ND DigiKey Electronics
  • MIC5365-1.8YD5-TR
  • Microchip Technology
  • IC REG LDO 1.8V 0.15A TSOT23-5
  • Unit Price 0.16000
  • TPA3111D1PWPR - Texas Instruments | 296-25121-1-ND DigiKey Electronics
  • TPA3111D1PWPR
  • Texas Instruments
  • IC AMP AUD PWR 10W MONO 28HTSSOP
  • Unit Price 2.05000

21:18:23 5/30/2016