Add To Favorites
Product Overview
Digi-Key Part Number 296-25223-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

TCA8418RTWR

Description IC KEYPAD SCAN DEVICE I2C 24WQFN
Expanded Description PDA's, Portable Audio/Video, Smartphones Interface 24-WQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications PDA's, Portable Audio/Video, Smartphones
Interface I²C, 2-Wire Serial
Voltage - Supply 1.65 V ~ 3.6 V
Package / Case 24-WQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 296-25223-2

12:51:57 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.69720 2,091.60
6,000 0.66234 3,974.04
15,000 0.63744 9,561.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-25223-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,041 - Immediate
  • Unit Price: 1.51000
  • Digi-Reel® ? : 296-25223-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,041 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback