Add To Favorites
Product Overview
Digi-Key Part Number 296-24536-6-ND
Quantity Available 3,098
Can ship immediately
Manufacturer

Manufacturer Part Number

TCA6416APWR

Description IC I/O EXPANDER I2C 16B 24TSSOP
Expanded Description I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets TCA6416A
Featured Product TCA6416A I²C and SMBus I/O Expander
Manufacturer Product Page TCA6416APWR Specifications
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog I²C I/O Expanders
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 10mA, 25mA
Frequency - Clock 400kHz
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24536-6

04:04:03 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.56000 1.56
10 1.39500 13.95
100 1.08780 108.78
500 0.89964 449.82
1,000 0.71145 711.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24536-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.64260
  • Cut Tape (CT) ? : 296-24536-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,098 - Immediate
  • Unit Price: 1.56000
Send Feedback