Add To Favorites
Product Overview
Digi-Key Part Number 296-30189-6-ND
Quantity Available 1,888
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TCA4311ADR

Description IC ACCELERATOR I2C HOTSWAP 8SOIC
Expanded Description Buffer, Accelerator 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Buffer, Accelerator
Applications I²C - Hotswap
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) -
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 10pF
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 5.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-30189-6

02:24:25 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.26800 12.68
100 0.98830 98.83
500 0.81732 408.66
1,000 0.64635 646.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30189-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.58380
  • Cut Tape (CT) ? : 296-30189-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.42000
Send Feedback