Add To Favorites
Product Overview
Digi-Key Part Number 296-30189-2-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

TCA4311ADR

Description IC ACCELERATOR I2C HOTSWAP 8SOIC
Expanded Description Buffer, Accelerator 1 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Buffer, Accelerator
Applications I²C - Hotswap
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) -
Number of Channels 1
Delay Time -
Signal Conditioning -
Capacitance - Input 10pF
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 5.1mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-30189-2
TCA4311ADR-ND

11:21:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.58380 1,459.50
5,000 0.55461 2,773.05
12,500 0.53376 6,672.00
25,000 0.52125 13,031.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-30189-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 1.42000
  • Digi-Reel® ? : 296-30189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,888 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback