Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > TCA355G GEG

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberTCA355G GEG-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

TCA355G GEG

DescriptionIC PROXIMITY SWITCH PDSO-8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC PROXIMITY SWITCH PDSO-8 | TCA355G GEG | TCA355G GEG-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TCA305, TCA355
Product Photos 8-SOIC
Standard Package2,500
CategorySensors, Transducers
FamilyProximity Sensors
Series-
Sensing Distance-
Sensor TypeInductive
Sensing ObjectMetallic
Response Frequency-
Material - Body-
ShieldingUnshielded
Voltage - Supply5 V ~ 30 V
Output Type-
Terminal Type-
Package / Case8-SOIC (0.154", 3.90mm Width)
Other NamesSP000011712
SP000080988
SP000744922
TCA355GGEGNT
TCA355GGEGXT

15:59:48 5/21/2013 - Help With This Screen