• Obsolete item.
Product Overview
Digi-Key Part Number TC7WH123FUTE12LFTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC7WH123FUTE12LF

Description IC MULTIVIBRATOR MONOSTABLE SM8
Expanded Description Monostable Multivibrator 10.3ns SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7WH123FK(FU)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7WH
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input No
Propagation Delay 10.3ns
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names TC7WH123FU (TE12L,F
TC7WH123FU(TE12L,F
TC7WH123FU(TE12L,F)
TC7WH123FUTE12LFTR
TC7WH123FUTFTR
TC7WH123FUTFTR-ND

12:21:15 1/16/2017

Send Feedback