Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number TC7WH123FKTE85LFCT-ND
Quantity Available 92
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7WH123FKTE85LF

Description IC MULTIVIBRATOR MONOSTABLE US8
Expanded Description Monostable Multivibrator 10.3ns US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TC7WH123FK(FU)
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7WH
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input No
Propagation Delay 10.3ns
Current - Output High, Low 8mA, 8mA
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7WH123FKFCT
TC7WH123FKFCT-ND
TC7WH123FKTE85LFCT

18:47:29 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.38700 3.87
25 0.33880 8.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback