Add To Favorites
Product Overview
Digi-Key Part Number TC7W66FULFTR-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7W66FU,LF

Description IC BILATERAL SWITCH DUAL SM8
Expanded Description Bilateral, FET Switches 1 x 1:1 SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC7W66F/FU/FK
Online Catalog TC7W
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7W
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Bilateral, FET Switches
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names TC7W66FU (TE12L,F)
TC7W66FU(TE12L)
TC7W66FU(TE12L,F)
TC7W66FU,LF(B
TC7W66FU,LF(T
TC7W66FULFTR
TC7W66FUTE12L
TC7W66FUTE12LF
TC7W66FUTE12LFTR
TC7W66FUTE12LFTR-ND
TC7W66FUTFTR
TC7W66FUTFTR-ND
TC7W66FUTTR
TC7W66FUTTR-ND

00:57:43 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.13789 413.67
6,000 0.12953 777.20
15,000 0.12118 1,817.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : TC7W66FULFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,379 - Immediate
  • Unit Price: 0.56000
  • Digi-Reel® ? : TC7W66FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback