Add To Favorites
Product Overview
Digi-Key Part Number TC7W66FULFDKR-ND
Quantity Available 14,107
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7W66FU,LF

Description IC BILATERAL SWITCH DUAL SM8
Expanded Description Bilateral, FET Switches 1 x 1:1 SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC7W66F/FU/FK
Online Catalog TC7W
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7W
Packaging ? Digi-Reel® ?
Part Status Active
Type Bilateral, FET Switches
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7W66FULFDKR
TC7W66FUTDKR
TC7W66FUTDKR-ND
TC7W66FUTE12LFDKR
TC7W66FUTE12LFDKR-ND
TC7W66FUTFDKR
TC7W66FUTFDKR-ND

21:18:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.36200 3.62
25 0.30560 7.64
100 0.24870 24.87
250 0.20612 51.53
500 0.17056 85.28
1,000 0.12793 127.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7W66FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.13789
  • Cut Tape (CT) ? : TC7W66FULFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,107 - Immediate
  • Unit Price: 0.56000
Send Feedback