Add To Favorites
Product Overview
Digi-Key Part Number TC7W66FULFCT-ND
Quantity Available 14,379
Can ship immediately
Manufacturer

Manufacturer Part Number

TC7W66FU,LF

Description IC BILATERAL SWITCH DUAL SM8
Expanded Description Bilateral, FET Switches 1 x 1:1 SM8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TC7W66F/FU/FK
Online Catalog TC7W
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC7W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bilateral, FET Switches
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2 V ~ 12 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package SM8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names TC7W66FULFCT
TC7W66FUTCT
TC7W66FUTCT-ND
TC7W66FUTE12LFCT
TC7W66FUTE12LFCT-ND
TC7W66FUTFCT
TC7W66FUTFCT-ND

14:18:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43900 4.39
25 0.37000 9.25
100 0.30130 30.13
250 0.24968 62.42
500 0.20662 103.31
1,000 0.15496 154.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TC7W66FULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.13789
  • Digi-Reel® ? : TC7W66FULFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,379 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback