• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number TC74VHC165FTELMCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC74VHC165FTELM

Description IC REG SHIFT PISO 8BIT 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74VHC165FT-ND 74VHC165FT Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.09900 2,500  Non-Stock ?
74VHC14FT-ND 74VHC14FT Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.08640 2,500  Non-Stock ?
Documents & Media
Datasheets TC74VHC165F, FK, FN, FT
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC74VHC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Logic Type Shift Register
Output Type Complementary
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 74VHC165FT(ELM)CT
74VHC165FT(ELM)CT-ND
TC74VHC165FT(ELM)CT
TC74VHC165FT(ELM)CT-ND
TC74VHC165FTELMCT
TC74VHC165FTMCT
TC74VHC165FTMCT-ND

17:09:14 1/18/2017

Send Feedback