• Obsolete item.
Product Overview
Digi-Key Part Number TC74VHC00FTELMTR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TC74VHC00FTELM

Description IC GATE NAND 4CH 2-INP 14-TSSOP
Expanded Description NAND Gate IC 4 Channel 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74VHC00FT-ND 74VHC00FT Toshiba Semiconductor and Storage Tape & Reel (TR) ? 0
0.09900 2,500  Non-Stock ?
Documents & Media
Datasheets TC74VHC00F, FK, FN, FT
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series TC74VHC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5V
Logic Level - High 1.5V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
 
Additional Resources
Standard Package ? 2,000
Other Names 74VHC00FT(EL,M)
74VHC00FT(ELM)TR
74VHC00FT(ELM)TR-ND
TC74VHC00FT (EL,M)
TC74VHC00FT(EL,M)
TC74VHC00FT(ELM)TR
TC74VHC00FT(ELM)TR-ND
TC74VHC00FTELMTR
TC74VHC00FTMTR
TC74VHC00FTMTR-ND

08:46:15 2/21/2017

Send Feedback